
Dual-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates from 1.2V to 3.6V supply voltage with a maximum data rate of 500Mbps and a propagation delay of 2.4ns. Designed for surface mount, it offers 12mA output current at both high and low levels. The non-inverting transceiver is packaged in an 8-VSSOP and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC2T45DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T45DCUR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
