
2-channel bidirectional voltage level translator, CMOS technology, 8-pin VSSOP package for surface mount. Features 500Mbps data rate, 2.4ns propagation delay, and 5.4ns turn-on delay. Supports supply voltages from 1.2V to 3.6V with 12mA output current and 3-state output type. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC2T45DCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T45DCUT technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
