
32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally across 32 channels with a maximum data rate of 380Mbps. It supports supply voltages from 1.2V to 3.6V, with output currents of ±12mA. Packaged in a 96-LFBGA for surface mounting, it offers a propagation delay of 10.1ns and a turn-on delay of 2.7ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC32T245GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC32T245GKER technical specifications.
| Package/Case | LFBGA |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVC32T245GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
