
32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally with a data rate of 380Mbps and a propagation delay of 2.7ns. Designed for surface mounting, it supports supply voltages from 1.2V to 3.6V and offers output currents of 12mA. The transceiver is packaged in a 96-LFBGA with dimensions of 13.5mm x 5.5mm x 0.85mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC32T245ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC32T245ZKER technical specifications.
| Package/Case | BGA |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 32 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005877oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC32T245ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
