4-bit dual-supply bus transceiver, CMOS technology, offering 380Mbps data rate. Features inverting logic function with unidirectional channels and non-inverting polarity. Operates with supply voltages from 900mV to 3.6V, providing 12mA low level and -12mA high level output current. Surface mountable in an 11-uCSP package, measuring 2.1mm x 1.5mm x 0.4mm, with a propagation delay of 5ns. Suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments SN74AVC4T234ZSUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC4T234ZSUR technical specifications.
| Channel Type | Unidirectional |
| Data Rate | 380Mbps |
| Height | 0.4mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverting, Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T234ZSUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
