
4-Bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs. Features a 380Mbps data rate and 2.9ns propagation delay. Operates with supply voltages from 1.2V to 3.6V, offering ±12mA output current. Surface mountable in a 16-SOIC package, this CMOS technology component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AVC4T245D technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Height | 1.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
