
4-Bit Dual-Supply Bus Transceiver, featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data flow across 4 channels with a maximum data rate of 380Mbps. Operating from 1.2V to 3.6V supply voltage, it offers a propagation delay of 3.1ns and an output current of 50mA. Packaged in a 16-TVSOP (TFSOP) surface-mount format, this RoHS compliant component functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC4T245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC4T245DGVR technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.001478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
