
4-Bit Dual-Supply Bus Transceiver, CMOS technology, featuring configurable voltage-level shifting and 3-state outputs. Operates with supply voltages from 1.2V to 3.6V, supporting a data rate of 380Mbps. Offers 12mA output current, 2.9ns propagation delay, and a wide operating temperature range of -40°C to 85°C. Packaged in a 16-SOIC surface-mount format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AVC4T245DRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
