4-Bit Dual-Supply Bus Transceiver, CMOS technology, featuring configurable voltage-level shifting and 3-state outputs. Operates with supply voltages from 1.2V to 3.6V, supporting a data rate of 380Mbps and a propagation delay of 2.9ns. Offers 12mA output current, non-inverting logic, and operates across a temperature range of -40°C to 85°C. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component is ideal for bus buffering and line driving applications.
Sign in to ask questions about the Texas Instruments SN74AVC4T245DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC4T245DT technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
