
4-channel, bidirectional voltage level translator featuring CMOS technology. Supports a wide supply voltage range from 1.2V to 3.6V with a maximum data rate of 380Mbps at 100MHz. Offers 3-state outputs with 12mA output current and a propagation delay of 2.9ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is ideal for signal translation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AVC4T245PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC4T245PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
