
4-Bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This bidirectional transceiver supports a 380Mbps data rate with a 2.9ns propagation delay. Operating from 1.2V to 3.6V supply voltage, it offers 12mA output current and is housed in a 16-VQFN surface-mount package. Designed for broad temperature ranges (-40°C to 85°C), this CMOS logic IC is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AVC4T245RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC4T245RGYR technical specifications.
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.001312oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
