
4-channel bidirectional voltage level translator, CMOS technology, operating from 1.2V to 3.6V supply. Features 3-state outputs with 12mA output current and 380Mbps data rate. Surface mountable in a 16-pin TSSOP package, offering 2.4ns propagation delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AVC4T774PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T774PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments SN74AVC4T774PW
Schematic for the SparkFun RTK EVK featuring ESP32-WROVER-IE, u-blox ZED-F9P RTK GNSS, NEO-D9S L-band receiver, and W5500 Ethernet with PoE support.
