
4-bit dual-supply bus transceiver featuring configurable voltage-level translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a maximum data rate of 380Mbps and a propagation delay of 3.1ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers output currents of ±12mA at low levels and ±50mA maximum. Packaged in a 16-UQFN (1.85mm x 2.65mm x 0.5mm) for surface mounting, this RoHS-compliant component functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74AVC4T774RSVR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 500um |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.001443oz |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T774RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
