SPECIALTY TELECOM CIRCUIT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20
Sign in to ask questions about the Texas Instruments SN74AVC6T622RGYR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC6T622RGYR4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Series | SN74AVC6T622 |
| Supply Current | 15uA |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC6T622RGYR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.