
8-Bit Dual-Supply Bus Transceiver, featuring configurable voltage-level shifting and 3-state outputs. This bidirectional transceiver operates with a supply voltage range of 1.2V to 3.6V and supports a data rate of 320Mbps. It offers 8 channels with non-inverting logic and a propagation delay of 2.5ns. Packaged in a 24-TSSOP for surface mounting, this CMOS technology component is RoHS compliant and operates across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AVC8T245PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC8T245PWE4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC8T245PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
