
8-bit dual-supply bus transceiver, CMOS technology, featuring configurable voltage-level shifting and 3-state outputs. Bidirectional operation supports 8 channels with a data rate of 320Mbps. Operates across a supply voltage range of 1.2V to 3.6V, with output currents of ±12mA. Packaged in a 24-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 2.5ns and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AVC8T245PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC8T245PWG4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC8T245PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
