
8-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs. This bidirectional transceiver operates at a 320Mbps data rate with a propagation delay of 8.7ns. Featuring 8 channels, it supports supply voltages from 1.2V to 3.6V and offers non-inverting logic. The component is housed in a 24-TSSOP surface-mount package, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AVC8T245PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC8T245PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.003157oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC8T245PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
