
This 8-bit bidirectional translator/transceiver from Texas Instruments operates at data rates of up to 320Mbps and is suitable for use in temperatures ranging from -40°C to 125°C. The device is packaged in a TSSOP24 package and is compliant with RoHS regulations. It features a 3-STATE output type and has a propagation delay of 2.5ns. The device is lead-free and suitable for use in a variety of logic applications.
Sign in to ask questions about the Texas Instruments SN74AVC8T245QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC8T245QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC8T245QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
