
8-bit bidirectional voltage level translator, CMOS technology, supporting data rates up to 320Mbps. Features 8 bidirectional channels with 3-state output, operating from 1.2V to 3.6V supply voltage. Surface mountable in a VQFN package, this non-inverting logic transceiver offers a propagation delay of 8.7ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AVC8T245RHLR technical specifications.
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 5.65mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.001767oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC8T245RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
