
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. Operates with supply voltages from 1.4V to 3.6V, supporting a data rate of 400Mbps. CMOS technology ensures efficient operation with propagation delay of 3.1ns and turn-on delay of 2.4ns. Designed for surface mounting in a VFBGA package, this non-inverting logic translator offers 16 outputs with ±12mA output current capability. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AVCA164245KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Data Rate | 400Mbps |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCA |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCA164245KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
