
MMC and SD Card Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments SN74AVCA406EZQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406EZQSR technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Output Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCA406EZQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
