The SN74AVCA406EZXYR is a 7-bit bus transceiver from Texas Instruments, featuring a 4-channel design with a propagation delay of 3.8ns. This surface-mount device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V, this transceiver is suitable for a variety of applications requiring low power consumption, as evidenced by its 15uA operating supply current. The device is available in a BGA-24 package and is part of the 74AVCA series.
Sign in to ask questions about the Texas Instruments SN74AVCA406EZXYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406EZXYR technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Operating Supply Current | 15uA |
| Output Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCA406EZXYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.