MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments SN74AVCA406LGQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406LGQSR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Circuits | 1 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCA |
| Supply Current | 15uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCA406LGQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.