
The SN74AVCA406LGXYR is a bidirectional translator IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a surface mount package type of 3 X 2.50 MM, 0.50 MM PITCH, BGA-20. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments SN74AVCA406LGXYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406LGXYR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCA406LGXYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.