
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments SN74AVCA406LZQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406LZQSR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Operating Supply Current | 15uA |
| Output Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCA406LZQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
