This 7-bit, 4-channel voltage-translation transceiver is designed for MMC, SD card, and Memory Stick interfaces. Featuring a 2.3ns propagation and turn-on delay, it operates from a 1.2V to 3.6V supply voltage with a low 15uA operating supply current. Packaged in a 20-BGA MICROSTAR JUNIOR with dimensions of 3mm x 2.5mm x 0.36mm, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCA406LZXYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCA406LZXYR technical specifications.
| Package/Case | BGA |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Operating Supply Current | 15uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Turn-On Delay Time | 2.3ns |
| Weight | 0.000769oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCA406LZXYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.