
16-bit bidirectional voltage level translator, CMOS technology, operating from 1.4V to 3.6V supply. Features 16 channels with 3-state outputs, supporting a 400Mbps data rate. This surface mount component offers non-inverting logic with a propagation delay of 3.1ns. Packaged in a 48-pin TVSOP, it is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AVCB164245VR technical specifications.
| Package/Case | TFSOP |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCB |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.004356oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCB164245VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
