
16-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, a 400Mbps data rate, and 10ns propagation delay. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.4V to 3.6V. Surface mountable in a 48-TSSOP package, this CMOS logic IC offers 12mA output current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AVCBH164245GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCBH164245GR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCBH |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCBH164245GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
