
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. CMOS technology supports a data rate of 320Mbps with a propagation delay of 2.7ns. Operating across a supply voltage range of 1.2V to 3.6V, this surface-mount component offers ±12mA output current. Designed for 16 bits and 2 channels, it functions as a non-inverting translator with a temperature range of -40°C to 85°C.
Texas Instruments SN74AVCH16T245GQLR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 320Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.