
16-bit bidirectional voltage level translator with 3-state outputs, operating from 1.2V to 3.6V supply. Features a 320Mbps data rate and 10.1ns propagation delay. CMOS technology, non-inverting logic, and 12mA output current. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is ideal for signal translation applications.
Sign in to ask questions about the Texas Instruments SN74AVCH16T245GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH16T245GR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH16T245GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
