
Single-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 500Mbps, with a propagation delay of 5.6ns. Operating across a 1.2V to 3.6V supply voltage range, it offers 12mA output drive at both high and low levels. Packaged in a compact SOT-23, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH1T45DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH1T45DBVR technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 1.3mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH1T45DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
