
Single-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. Operates with supply voltages from 1.2V to 3.6V, supporting a data rate of 380Mbps. CMOS technology ensures low quiescent current of 20uA. Surface mountable in an SC package, this non-inverting logic translator offers a propagation delay of 2.8ns and turn-on delay of 5.6ns. Rated for operation between -40°C and 85°C, with output currents of ±12mA.
Sign in to ask questions about the Texas Instruments SN74AVCH1T45DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH1T45DCKR technical specifications.
| Package/Case | SC |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH1T45DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
