
Bidirectional voltage level translator featuring 1 channel and 1 bit operation. This CMOS logic IC supports a data rate of 380Mbps with a propagation delay of 2.8ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers 3-STATE outputs with 12mA output current. Packaged in a compact 6-pin SC-70 surface mount configuration, this RoHS compliant component is ideal for signal translation applications.
Texas Instruments SN74AVCH1T45DCKT technical specifications.
| Package/Case | SC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 8.8E-05oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH1T45DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
