24-Bit Dual-Supply Bus Transceiver with configurable voltage translation and 3-state outputs. This bidirectional transceiver operates with supply voltages from 1.2V to 3.6V, supporting a data rate of 380Mbps. Featuring 24 channels and CMOS technology, it offers a propagation delay of 2.7ns. The component is surface mountable in a VFBGA package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH24T245GRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH24T245GRGR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Outputs | 24 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCH24T245GRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
