
24-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC offers bidirectional data flow across 24 channels with a maximum data rate of 380Mbps. Operating from 1.2V to 3.6V, it provides 12mA output current at both high and low levels. The transceiver is housed in a VFBGA package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH24T245ZRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH24T245ZRGR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Outputs | 24 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH24T245ZRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
