
Dual-bit, dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features a 580Mbps data rate and 2.4ns propagation delay. Operates across a 1.2V to 3.6V supply voltage range with a temperature range of -40°C to 85°C. CMOS technology, non-inverting polarity, and 12mA output current. Surface mountable in an SSOP package.
Sign in to ask questions about the Texas Instruments SN74AVCH2T45DCTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH2T45DCTT technical specifications.
| Package/Case | SSOP |
| Data Rate | 580Mbps |
| Height | 2.9mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000825oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH2T45DCTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
