
Dual-bit, dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features a 580Mbps data rate and 2.4ns propagation delay. Operates from 1.2V to 3.6V supply voltage with a maximum output current of 12mA. Packaged in an 8-VSSOP surface-mount configuration, this CMOS logic IC is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH2T45DCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH2T45DCUT technical specifications.
| Package/Case | VSSOP |
| Data Rate | 580Mbps |
| Height | 2.1mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000339oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH2T45DCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
