
32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a 500Mbps data rate and a propagation delay of 2.7ns. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.2V to 3.6V. Designed for surface mounting in an LFBGA package, it offers 3-state outputs with ±12mA output current capability.
Sign in to ask questions about the Texas Instruments SN74AVCH32T245KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH32T245KR technical specifications.
| Package/Case | LFBGA |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH32T245KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
