
4-Bit Dual-Supply Bus Transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a 380Mbps data rate and 2.9ns propagation delay. Operating from 1.2V to 3.6V supply voltage, it offers ±12mA output current and a temperature range of -40°C to 85°C. Surface mountable in a 16-SOIC package, this RoHS compliant component is designed for efficient bus interfacing.
Sign in to ask questions about the Texas Instruments SN74AVCH4T245D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH4T245D technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 1.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.