CMOS dual 2-bit bidirectional transceiver with true outputs, operating from 1.2V to 3.6V supply. Features 4 channels, 3-state outputs, and a data rate of 380Mbps. Offers a propagation delay of 2.9ns and a turn-on delay time of 10.3ns. Designed for surface mount with a SOIC package, this RoHS compliant component supports bidirectional translation and has an output current of 12mA.
Sign in to ask questions about the Texas Instruments SN74AVCH4T245DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH4T245DE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.