Dual 2-bit bidirectional transceiver with 3-state outputs, operating from 1.2V to 3.6V. Features a 380Mbps data rate and 2.9ns propagation delay. This CMOS logic IC supports translation and transceiver functions with non-inverting, true outputs. Designed for surface mount applications in a 16-pin SOIC package, it offers 12mA output current and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74AVCH4T245DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.