
4-Bit Dual-Supply Bus Transceiver, featuring configurable voltage translation and 3-state outputs. Operates bidirectionally across 4 channels with a data rate of 380Mbps. Supports supply voltages from 1.2V to 3.6V, with output currents of 12mA. Packaged in a 16-SOIC surface-mount case, this CMOS logic IC functions as a translator and transceiver, offering non-inverting polarity and a propagation delay of 10.3ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH4T245DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH4T245DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.