Dual 2-bit bidirectional transceiver with true outputs, featuring CMOS technology and a 3-state output type. Operates with a supply voltage range of 1.2V to 3.6V and supports data rates up to 380Mbps. This surface mount SOIC package component offers 4 channels and 2 elements, with a propagation delay of 2.9ns. Suitable for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AVCH4T245DTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH4T245DTE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245DTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.