
4-Bit Dual-Supply Bus Transceiver, CMOS technology, featuring configurable voltage translation and 3-state outputs. Supports bidirectional data flow with a 380Mbps data rate and 2.9ns propagation delay. Operates across a 1.2V to 3.6V supply voltage range, with output currents of ±12mA. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component functions from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH4T245PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH4T245PWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
