8-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. CMOS technology supports a wide supply voltage range from 1.2V to 3.6V, with a maximum data rate of 380Mbps. Bidirectional operation with non-inverting logic is provided across 8 channels. This surface mount component offers a propagation delay of 8.7ns and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVCH8T245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH8T245DGVR technical specifications.
| Package/Case | TFSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH8T245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.