
8-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. CMOS technology supports bidirectional data flow at up to 380Mbps with a propagation delay of 8.7ns. Operates from 1.2V to 3.6V supply, offering 12mA output current at both high and low levels. Surface mountable in a 24-TSSOP package, this RoHS compliant component is designed for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments SN74AVCH8T245PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH8T245PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH8T245PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
