8-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and true logic. Operates with a supply voltage range of 1.2V to 3.6V, supporting a data rate up to 380Mbps. Offers a propagation delay of 2.5ns and a turn-on delay time of 8.7ns. Designed for surface mounting in a 24-pin TSSOP package, with a temperature range of -40°C to 85°C. RoHS compliant with a quiescent current of 16uA.
Sign in to ask questions about the Texas Instruments SN74AVCH8T245PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVCH8T245PWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH8T245PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.