
Single-bit, dual-supply bus transceiver featuring a 0.65V to 3.6V supply voltage range. This logic IC offers bidirectional data flow with a common control input and TRUE output polarity. Operating across an automotive temperature grade from -40°C to 125°C, it boasts a maximum propagation delay of 173ns. The component is housed in a compact 6-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments SN74AXC1T45DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 173 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 173 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.012 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC1T45DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.