
The SN74AXC1T45DRLR is a 1-port bus transceiver with a temperature grade of AUTOMOTIVE, operating within a temperature range of -40 to 125 degrees Celsius. It has a supply voltage range of 0.65 to 3.6V and is packaged in a 6-pin SOT-5X3. This device is a bus transceiver with a propagation delay of 173ns and a maximum output current of 0.012A. It has a bidirectional count direction and a common control type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AXC1T45DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 173 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 173 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.012 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC1T45DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.