Automotive single-bit dual-supply bus transceiver, AEC-Q100 qualified. Features dual supply voltage operation from 0.65V to 3.6V with a maximum propagation delay of 181ns. Operates across an extended temperature range of -40°C to 125°C. This 6-terminal device, housed in a 1.25mm x 2mm JEDEC R-PDSO-G6 package, offers true output polarity and a maximum output current (Iol) of 0.012A.
Texas Instruments SN74AXC1T45QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 181 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.012 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC1T45QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.